T4161310003-007

Heilind Number:AMPT4161310003-007
Manufacturer:TE Connectivity
Manufacturer Number:T4161310003-007
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

RPC-M12-FS-3CON-PVC-10.0SH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4161310003-007
Amperage:4 A
Overall Length:10000 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:3
Jacket Material:Polyvinyl Chloride (PVC)
Shielded:Yes
Wire Size:22 AWG
Cable Exit Angle:Straight
Jacket Color:Black
Connector End 1 Gender:Receptacle
Operating Voltage:250 VAC, 250 VDC
Mount Angle End 1:Straight
SKU:AMPT4161310003-007

Detailed Description

Enhance your sensor connections with this rugged and reliable cable assembly. Featuring a 10-meter length, it ensures ample reach for various applications. The M12 connector end effortlessly interfaces with compatible receptacles, while the pigtail end offers versatility for easy installation. With three positions and 4A amperage, it provides efficient power delivery. Shielded for optimal signal integrity, it boasts a durable PVC jacket in sleek black. Operating at 250VAC/250VDC, it guarantees safe and efficient performance. Perfect for industrial environments, this RoHS-compliant assembly is a must-have for seamless wire management.