| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4161310004-001 |
| Amperage: | 4 A |
| Overall Length: | 500 mm |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Number of Positions: | 4 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | Yes |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Straight |
| Jacket Color: | Black |
| Connector End 1 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| Mount Angle End 1: | Straight |
| SKU: | AMPT4161310004-001 |
T4161310004-001
| Heilind Number: | AMPT4161310004-001 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4161310004-001 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Easily connect your M12 devices with our RPC-M12-FS-4CON-PVC-0.5SH sensor cable assembly. Featuring a four-position pigtail connector, this shielded cable is perfect for industrial applications. With a durable PVC jacket and 22 AWG wire, it ensures reliable performance. At 500mm long, it offers flexibility for your setup. Operating at 250VAC/250VDC, it meets RoHS compliance standards. The black jacket color adds a sleek touch to your installation. Whether for automation or machinery, this cable assembly is a dependable choice for wire management.

