TAA541B1411-007

Heilind Number:AMPTAA541B1411-007
Manufacturer:TE Connectivity
Manufacturer Number:TAA541B1411-007
Datasheet:Material Declaration (XLSX)
ECAD Model:
3D Model

Description:

M12A4-MS-PVC-10.0M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity TAA541B1411-007
Gender:Plug
Overall Length:10000 mm
Voltage:250 V AC, 250 V DC
IP Rating:IP67
Connector End 1:M12
Connector End 2:Pigtail
Cable Diameter:7.7 mm
Number of Positions:4
Application:Industrial Fieldbus
Jacket Material:Polyvinyl Chloride (PVC)
Shielded:Yes
Wire Size:20 - 22 AWG
Protocol:CC-Link
Cable Exit Angle:Straight
Product:M8/M12 Cable Assemblies
Product Type:Cable Assembly
Jacket Color:Red
Connector End 1 Gender:Plug
Operating Voltage:250 VAC, 250 VDC
SKU:AMPTAA541B1411-007

Detailed Description

Stay connected with our M12A4-MS-PVC-10.0M Cable Assembly, designed for industrial fieldbus applications. This durable assembly features a 10-meter PVC jacket in striking red, ensuring reliable performance in demanding environments. The M12 connector end seamlessly interfaces with compatible devices, while the pigtail end offers versatile connectivity options. With a shielded design and IP67 rating, this assembly provides secure data transmission, even in harsh conditions. Operating at 250V AC/DC, it is suitable for a wide range of industrial settings. RoHS compliant and crafted with quality in mind, this assembly guarantees both performance and environmental responsibility. Trust in its 20-22 AWG wire size and CC-Link protocol compatibility for seamless integration into your automation systems. Elevate your wire management with this essential industrial automation solution.