TAA751A5501-060

M12A5-MS-PUR-6.0M

Easily connect industrial devices with this rugged M12-to-Pigtail cable, designed for reliable data transmission in harsh environments. With a 6-meter overall length and IP67 rating, it ensures seamless connectivity even in challenging conditions. The M12 connector and Pigtail end offer versatile installation options, while the shielded construction and Polyurethane jacket provide durability and protection. Suitable for DeviceNet protocol, this cable assembly is RoHS compliant and operates at 60V AC/DC, making it ideal for industrial fieldbus applications. Trust in its quality for efficient wire management in your automation setup.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity TAA751A5501-060
Gender:Plug
Overall Length:6000 mm
Voltage:60 V AC, 60 V DC
IP Rating:IP67
Connector End 1:M12
Connector End 2:Pigtail
Cable Diameter:6.9 mm
Number of Positions:5
Application:Industrial Fieldbus
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Wire Size:22 - 24 AWG
Protocol:DeviceNet
Cable Exit Angle:Straight
Product:M8/M12 Cable Assemblies
Product Type:Cable Assembly
Jacket Color:Violet
Connector End 1 Gender:Plug
Operating Voltage:60 VAC, 60 VDC
SKU:AMPTAA751A5501-060
Conductor Material:Copper Alloy
Connector Color:Black
Keying:A
Configuration:Single Ended
Contact Current Rating:4 A
Housing Material:PA66+25GF
LED:Without
Assembly Type:Overmolded

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: