TAA752A1611-080
M12A5-MR-PVC-8.0M
Stay connected with our M12A5-MR-PVC-8.0M Cable Assembly, designed for industrial fieldbus applications. With an overall length of 8000mm, this PVC-jacketed cable guarantees reliable performance, even in challenging environments. Featuring a 5-position M12 connector on one end and a pigtail on the other, it ensures secure connectivity. Shielded for enhanced signal integrity, it is suitable for DeviceNet applications. Operating at 60V AC/DC, it meets the highest standards for voltage compatibility. The right-angle cable exit and 7.1mm diameter make it easy to install in tight spaces. With RoHS compliance and gray jacket color, it's not only high-performing but also environmentally friendly. Upgrade your wire management with this essential industrial automation cable assembly.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity TAA752A1611-080 |
Gender: | Plug |
Overall Length: | 8000 mm |
Voltage: | 60 V AC, 60 V DC |
IP Rating: | IP67 |
Connector End 1: | M12 |
Connector End 2: | Pigtail |
Cable Diameter: | 7.1 mm |
Number of Positions: | 5 |
Application: | Industrial Fieldbus |
Jacket Material: | Polyvinyl Chloride (PVC) |
Shielded: | Yes |
Wire Size: | 22 - 24 AWG |
Protocol: | DeviceNet |
Cable Exit Angle: | Right Angle |
Product: | M8/M12 Cable Assemblies |
Product Type: | Cable Assembly |
Jacket Color: | Gray |
Connector End 1 Gender: | Plug |
Operating Voltage: | 60 VAC, 60 VDC |
SKU: | AMPTAA752A1611-080 |
Conductor Material: | Copper Alloy |
Connector Color: | Black |
Keying: | A |
Configuration: | Single Ended |
Contact Current Rating: | 4 A |
Housing Material: | PA66+25GF |
LED: | Without |
Assembly Type: | Overmolded |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |