TAB62435501-150

M12B2-FR-PUR-15.0M

Enhance industrial connectivity with the M12B2-FR-PUR-15.0M Cable Assembly. Designed for robust performance, this 15-meter long cable features a reliable M12 connector on one end and a durable pigtail on the other, ensuring secure connections in demanding environments. With an IP67 rating, it offers protection against dust and water ingress, while its polyurethane jacket in striking violet provides both flexibility and durability. Shielded and suitable for PROFIBUS applications, this cable assembly is ideal for industrial fieldbus setups. Operating at 250V AC/DC, it meets stringent safety standards and is RoHS compliant. Whether in automation or other industrial settings, this cable assembly guarantees efficient data transmission and power delivery. Upgrade your connectivity infrastructure with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity TAB62435501-150
Gender:Receptacle
Overall Length:15000 mm
Voltage:250 V AC, 250 V DC
IP Rating:IP67
Connector End 1:M12
Connector End 2:Pigtail
Cable Diameter:7.8 mm
Number of Positions:2
Application:Industrial Fieldbus
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Wire Size:24 AWG
Protocol:PROFIBUS
Cable Exit Angle:Right Angle
Product:M8/M12 Cable Assemblies
Product Type:Cable Assembly
Jacket Color:Violet
Connector End 1 Gender:Receptacle
Operating Voltage:250 VAC, 250 VDC
SKU:AMPTAB62435501-150
Conductor Material:Copper Alloy
Connector Color:Black
Keying:B
Configuration:Single Ended
Contact Current Rating:4 A
Housing Material:PA66+25GF
LED:Without
Assembly Type:Overmolded

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: