TAB62446501-040
M12B2-FR-PUR TORSION-4.0M
Experience seamless connectivity with the M12B2-FR-PUR TORSION-4.0M cable assembly, designed for industrial fieldbus applications. With an IP67 rating, this cable ensures reliable performance even in harsh environments. Featuring an M12 connector on one end and a pigtail on the other, it offers easy installation. The 4000mm overall length and 8mm cable diameter provide flexibility in setup, while the shielded design and 22 AWG wire size guarantee secure data transmission. Compliant with RoHS standards, this violet cable assembly is suitable for a range of industrial automation applications.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity TAB62446501-040 |
Gender: | Receptacle |
Overall Length: | 4000 mm |
Voltage: | 250 V AC, 250 V DC |
IP Rating: | IP67 |
Connector End 1: | M12 |
Connector End 2: | Pigtail |
Cable Diameter: | 8 mm |
Number of Positions: | 2 |
Application: | Industrial Fieldbus |
Jacket Material: | Polyurethane (PUR) |
Shielded: | Yes |
Wire Size: | 22 AWG |
Protocol: | PROFIBUS |
Cable Exit Angle: | Right Angle |
Product: | M8/M12 Cable Assemblies |
Product Type: | Cable Assembly |
Jacket Color: | Violet |
Connector End 1 Gender: | Receptacle |
Operating Voltage: | 250 VAC, 250 VDC |
SKU: | AMPTAB62446501-040 |
Conductor Material: | Copper Alloy |
Connector Color: | Black |
Keying: | B |
Configuration: | Single Ended |
Contact Current Rating: | 4 A |
Housing Material: | PA66+25GF |
LED: | Without |
Assembly Type: | Overmolded |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |