| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAB62A46501-060 |
| Gender: | Plug/Receptacle |
| Overall Length: | 6000 mm |
| Voltage: | 250 V AC, 250 V DC |
| IP Rating: | IP67 |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 8 mm |
| Number of Positions: | 2 |
| Application: | Industrial Fieldbus |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | Yes |
| Wire Size: | 22 AWG |
| Protocol: | PROFIBUS |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | Cable Assembly |
| Jacket Color: | Violet |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPTAB62A46501-060 |
TAB62A46501-060
| Heilind Number: | AMPTAB62A46501-060 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAB62A46501-060 |
| Datasheet: | Material Declaration (XLSX) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your industrial automation setup with the M12B2-MR-FS-PUR TORSION-6.0M cable assembly, designed for optimal performance in demanding environments. With a durable polyurethane jacket in a sleek violet hue, this cable boasts a generous 6000mm overall length, ensuring flexibility and reach. Its M12 connectors, featuring a plug and receptacle at either end, are shielded for reliable data transmission. Operating at 250V AC and DC, with 2 positions and a 22 AWG wire size, it's perfect for PROFIBUS applications. RoHS compliant and IP67 rated, rest assured of its quality and durability. Upgrade your wire management with this essential component.

