| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAD14241111-001 |
| Amperage: | 4 A |
| Gender: | Plug |
| Overall Length: | 500 mm |
| Voltage: | 250 V AC, 250 V DC |
| IP Rating: | IP67 |
| Cable Diameter: | 6.5 mm |
| Connector A Type: | M12 |
| Connector A Gender: | Plug |
| Connector B Type: | Pigtail |
| Shielding: | Yes |
| Number of Positions: | 4 |
| Application: | Industrial Ethernet |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Wire Size: | 22 AWG |
| Protocol: | PROFINET |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Yellow, Orange, White, Blue |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | M12 Pigtail, Overmolded |
| Jacket Color: | Green |
| Operating Voltage: | 250 VAC, 250 VDC |
| Mount Angle End 1: | Right Angle |
| SKU: | AMPTAD14241111-001 |
TAD14241111-001
| Heilind Number: | AMPTAD14241111-001 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAD14241111-001 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your industrial Ethernet connectivity with the M12D4-MR-PVC TYPE B-0.5M Cable Assembly. Featuring a durable PVC jacket and IP67 rating, this 4A amperage, 250V AC/DC voltage cable ensures reliable performance in demanding environments. With M12 and Pigtail connectors, 22 AWG wire size, and PROFINET protocol compatibility, it guarantees seamless integration for your network. The overmolded design, right-angle cable exit, and shielding provide added durability and signal integrity. Perfect for industrial applications, this green-jacketed assembly is RoHS compliant, meeting environmental standards without compromising on quality. Upgrade your connectivity with this high-performance solution.

