| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAD14241311-150 |
| Amperage: | 4 A |
| Gender: | Plug |
| Overall Length: | 15000 mm |
| Voltage: | 250 V AC, 250 V DC |
| IP Rating: | IP67 |
| Cable Diameter: | 6.5 mm |
| Connector A Type: | M12 |
| Connector A Gender: | Plug |
| Connector B Type: | Pigtail |
| Shielding: | Yes |
| Number of Positions: | 4 |
| Application: | Industrial Ethernet |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Wire Size: | 22 AWG |
| Protocol: | SERCOS III |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Yellow, Orange, White, Blue |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | M12 Pigtail, Overmolded |
| Jacket Color: | Red |
| Operating Voltage: | 250 VAC, 250 VDC |
| Mount Angle End 1: | Right Angle |
| SKU: | AMPTAD14241311-150 |
TAD14241311-150
| Heilind Number: | AMPTAD14241311-150 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAD14241311-150 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Easily connect your industrial Ethernet devices with this M12D4-MR-PVC Type B cable, featuring a 15.0m length for flexible installations. With an IP67 rating and PVC jacket, it ensures reliable performance in harsh environments. The 4A, 250V AC/DC power supply is suitable for various applications, while the 22AWG wire and SERCOS III protocol guarantee high-speed data transmission. The right-angle cable exit and plug connectors offer convenient connectivity, making it ideal for industrial settings. RoHS compliant and meticulously designed, this overmolded cable assembly is a dependable solution for your connectivity needs.

