| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TRA6927M3PB-001 |
| Gain: | 3 dB |
| Band Type: | Multi Band |
| Antenna Type: | Dome |
| Directionality: | Omnidirectional |
| Mounting Style: | Lug, Screw Mount, Stud |
| Frequency Range: | 1710 - 2700 MHz, 698 - 960 MHz |
| Center Frequency: | 2205 MHz, 829 MHz |
| Antenna Termination Type: | N-type |
| Application: | Cellular, ISM |
| SKU: | AMPTRA6927M3PB-001 |
TRA6927M3PB-001
Specifications
Detailed Description
Enhance your connectivity with this RoHS-compliant Multi Band Dome/Puck Antenna, designed for optimal performance in cellular and ISM applications. Featuring a 3 dB gain and omnidirectional coverage, it ensures reliable signal reception in a wide frequency range from 698 to 2700 MHz. With versatile mounting options including screw, lug, and stud, installation is convenient for external use. The N-type termination offers seamless connectivity, making it ideal for various setups. Whether for enhancing network coverage or boosting IoT devices, this antenna is a dependable choice for any project.

