TRA6927M3PW-001

Heilind Number:AMPTRA6927M3PW-001
Manufacturer:TE Connectivity
Manufacturer Number:TRA6927M3PW-001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome/Puck Antenna, Multi Band, ISM / Cellular, External Mount, Stud/Screw/Lug Mount, N-type, Omnidirectional, Single Port, Gain 0 < 3 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity TRA6927M3PW-001
Gain:3 dB
Band Type:Multi Band
Antenna Type:Dome
Directionality:Omnidirectional
Mounting Style:Lug, Screw Mount, Stud
Frequency Range:1710 - 2700 MHz, 698 - 960 MHz
Center Frequency:2205 MHz, 829 MHz
Antenna Termination Type:N-type
Application:Cellular, ISM
SKU:AMPTRA6927M3PW-001

Detailed Description

Ensure seamless connectivity with our RoHS-compliant Dome/Puck Antenna, designed for optimal performance in multi-band applications. With a 3 dB gain, this omnidirectional antenna operates across a frequency range of 1710 - 2700 MHz for cellular and 698 - 960 MHz for ISM. Featuring a durable construction for external mounting, it offers versatility with options for screw, lug, or stud installation. The N-type termination guarantees secure connections, while its compact design and single-port configuration make it ideal for various setups. Trust in this antenna for reliable signal reception in a wide range of environments.