| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity UTRA4502S3NW-001 |
| Mounting Style: | Lug, Screw Mount, Stud |
| Antenna Type: | Dome |
| Antenna Termination Type: | NMO |
| Application: | UHF |
| Band Type: | Single Band |
| Center Frequency: | 481 MHz |
| Directionality: | Omnidirectional |
| Frequency Range: | 450 - 512 MHz |
| Gain: | 4.1 dB |
| SKU: | AMPUTRA4502S3NW-001 |
UTRA4502S3NW-001
Specifications
Detailed Description
Stay connected with our RoHS-compliant Dome/Puck Antenna, perfect for UHF applications. This single-band antenna boasts a gain of 4.1 dB, ensuring reliable signal reception. Designed for external mounting, it offers versatility with options for stud, screw, or lug mounting. With an omnidirectional signal pattern, it provides 360-degree coverage. Operating within the 450-512 MHz frequency range, with a center frequency of 481 MHz, it's ideal for UHF communication. Its NMO termination ensures a secure connection. Whether for commercial or industrial use, this antenna is a dependable choice for enhancing connectivity.

