YHVA280-3PXM-B-000

HVA280-3pxm XE,Key B

Enhance your automotive, truck, bus, or off-road vehicle with the HVA280-3pxm XE Connector, designed for high performance in demanding environments. Featuring a vibrant orange Key B color and IP6K9K rating, this connector ensures durable and reliable connectivity. With three positions and a 5.2mm pitch, it offers essential functionality for your vehicle's electrical systems. The 180° cable exit angle and connector position assurance capability further enhance its usability. RoHS compliant, this connector meets environmental standards without compromising on quality. Upgrade your vehicle's connectivity with this essential automotive accessory.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity YHVA280-3PXM-B-000
Color:Orange
Number of Rows:1
Pitch:5.2 mm
IP Rating:IP6K9K
Number of Positions:3
Cable Exit Angle:180°
Connector Position Assurance Capable:Yes
Product:Automotive, Truck, Bus, & Off-Road Housings
SKU:AMPYHVA280-3PXM-B-000
Body Material:PA GF
Connector Code:B
Mating Tab Width:2.8 mm / .11 in
Height:27.6 mm / 1.087 in
Length:32.9 mm / 1.295 in
Width:55.3 mm / 2.177 in
Operating Voltage:850 VDC
Nominal Voltage Architecture:12 V / 125 V / 24 V / 240 V / 42 V / 48 V / 500 V / 550 V / 600 V / 80 V / 90 V
UL Flammability Rating:UL 94-HB
Polarized:Yes
Terminal Position Assurance:No
Mounting Feature:Without
Circuit Application:Signal
Serviceable:Yes
Connector Style:Housing for female terminals
Strain Relief:Yes
Connector System:Wire-to-Board / Wire-to-Device
Sealable:Yes
Hybrid Connector:No
Primary Locking Feature:On the Terminal
Operating Temperature Range:-40 - 125 °C / -40 - 257 °F

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: