Enhance your automotive connectivity with our IPT-3pxi connector in vibrant orange. Designed for seamless integration in vehicles, this 180° cable exit angle connector features three positions for optimal functionality. Its durable housing, compliant with RoHS standards, ensures reliability in demanding environments. Perfect for automotive, truck, bus, and off-road applications, it guarantees secure and efficient power distribution. Upgrade your vehicle's connectivity with this essential accessory.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity YIPT-3PXI-00000000
Color:Orange
Number of Rows:1
Number of Positions:3
Cable Exit Angle:180°
Connector Position Assurance Capable:No
Product:Automotive, Truck, Bus, & Off-Road Housings
SKU:AMPYIPT-3PXI-00000000
Body Material:PA GF
Height:40.6 mm / 1.59 in
Length:120 mm / 4.72 in
Width:49 mm / 1.92 in
Operating Voltage:850 VAC
Nominal Voltage Architecture:850 V
Polarized:Yes
Terminal Position Assurance:No
Mounting Feature:Without
Serviceable:No
Connector Style:Housing for male terminals
Strain Relief:Yes
Connector System:Wire-to-Board / Wire-to-Device
Sealable:Yes
Hybrid Connector:No
Operating Temperature Range:-40 - 140 °C / -40 - 284 °F

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: