ZPF000000000015254

Heilind Number:AMPZPF000000000015254
Manufacturer:TE Connectivity
Manufacturer Number:ZPF000000000015254
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

DMC-M 12-20 AN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity ZPF000000000015254
Connector Type:Connector Assembly
Housing Material:Aluminum
Number of Rows:3
Termination Method:Crimp
Contact Plating:Gold Over Nickel
Pitch:1 in, 25.4 mm
Voltage:125 V AC, 125 V DC
Contact Size:20
Contact Type:Without Male Contact
Strain Relief:No Strain Relief
Row Spacing:16 mm, .6299 in
Keying:N
Shape:Rectangular
Contact Amperage:7.5 A
Number of Positions:12
GPL:AC8
Operating Temperature Range:-65 - 175 °C, -85 - 392 °F
Circuit Application:Power & Signal & Data
Sealable:Yes
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:EB17
Number of Columns:4
Number of Signal Positions:12
Wire Size:18 - 24 AWG, 1 - .25 mm²
Contact Layout:Matrix
Connector Product Type:Pin Insert Module
ECCN:EAR99
Contact Style:Crimp
Contact Retention:With
Contact Retention Type:Retention Clip
Module Material:Composite
Number of Cavities:12
Box Mount:No
Prewired:No
Part Aliases:BACI10BC1220PNB,ZPF000000000015254 DMC-M 12-20 AN ZPF000000000015254
SKU:AMPZPF000000000015254

Detailed Description

The DMC-M 12-20 AN Connector Assembly is designed for versatile power, signal, and data applications in demanding environments, with a rugged aluminum housing ensuring durability. Featuring three rows of 20 gold-plated contacts, it offers reliable connectivity with a contact amperage of 7.5 A. With a pitch of 1 inch and operating temperature range of -85 to 392°F, this connector is suitable for aerospace, defense, and marine use. Each of the 12 positions can accommodate 18-24 AWG wire, secured by crimp termination. Sealable for added protection, this rectangular module is ideal for power and signal transmission in critical systems, with RoHS compliance for environmental responsibility.