000-11050

HN-Type Jack to HN-Type Jack Adapter 50 Ohm Straight Bulkhead

Part Aliases: Amphenol RF UG-1019/U  
Enhance your RF connectivity with our HN-Type Jack to HN-Type Jack Adapter. Designed for seamless integration, this 50 Ohm straight bulkhead adapter ensures optimal signal transmission in any setup. With a durable brass body and nickel finish, it guarantees long-lasting performance. Operating at a maximum frequency of 4 GHz, it's perfect for high-speed applications. RoHS compliant and also known as UG-1019/U, this adapter is a reliable choice for professionals in need of quality RF coaxial connectors. Upgrade your connections today and experience superior performance.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 000-11050
Orientation:Straight
Adapter Type:HN-Type to HN-Type
Impedance:50 Ω
Body Material:Brass
Body Finish:Nickel
Frequency GHZ:4 Max GHz
Adapter Side 1:HN-Type
Adapter Side 2:HN-Type
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Jack
Part Aliases:UG-1019/U
SKU:AMR000-11050
Mil Qualified:No
Insulator Material:PTFE
IP Rating:Not Rated
Panel Mounting Feature:Bulkhead
Operating Level:Commercial
Isolated:No
Low PIM:No
Temp (Max Degrees Celsius):165 (Max Degrees Celsius)
Temp (Min Degrees Celsius):-65 (Min Degrees Celsius)
Non Magnetic:No
Contact Finish:Silver
Contact Material:Beryllium Copper

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: