000-12650

MHV Jack to MHV Jack Adapter Non-Constant Ohm Straight 4-Hole Flange

Easily connect your MHV devices with our MHV Jack to MHV Jack Adapter. This straight adapter features a non-constant impedance, ideal for reliable signal transmission up to 0.5 GHz. Constructed with durable brass and nickel finish, it ensures long-lasting performance. The 4-hole flange design offers secure installation. RoHS compliant for environmental responsibility, it is a must-have for your RF coaxial setup. Perfect for professionals and enthusiasts alike, this adapter guarantees seamless connectivity for your projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 000-12650
Orientation:Straight
Adapter Type:MHV to MHV
Impedance:Non-Constant
Body Material:Brass
Body Finish:Nickel
Frequency GHZ:.5 GHz
Adapter Side 1:MHV
Adapter Side 2:MHV
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Jack1
SKU:AMR000-12650
Mil Qualified:No
Insulator Material:PTFE
IP Rating:Not Rated
Panel Mounting Feature:4-Hole Flange
Operating Level:Commercial
Isolated:No
Low PIM:No
Temp (Max Degrees Celsius):165 (Max Degrees Celsius)
Temp (Min Degrees Celsius):-65 (Min Degrees Celsius)
Non Magnetic:No
Contact Finish:Silver
Contact Material:Beryllium Copper

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: