000-16050

N-Type Jack to HN-Type Plug Adapter 50 Ohm Straight

Easily connect devices with our N-Type Jack to HN-Type Plug Adapter. This straight adapter ensures seamless compatibility between N-Type and HN-Type connectors, with a 50 Ohm impedance for optimal signal transmission. Crafted from durable brass with a nickel finish, it guarantees reliable performance. Operating at frequencies up to 4 GHz, it's perfect for high-speed applications. RoHS compliant, it meets all environmental standards. Upgrade your RF coaxial setup with this essential adapter.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 000-16050
Orientation:Straight
Adapter Type:HN-Type to N-Type
Impedance:50 Ω
Body Material:Brass
Body Finish:Nickel
Frequency GHZ:4 Max GHz
Adapter Side 1:HN-Type
Adapter Side 2:N-Type
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Plug
SKU:AMR000-16050
Mil Qualified:No
Insulator Material:PTFE
IP Rating:Not Rated
Panel Mounting Feature:Not Applicable
Operating Level:Commercial
Isolated:No
Low PIM:No
Temp (Max Degrees Celsius):85 (Max Degrees Celsius)
Temp (Min Degrees Celsius):-40 (Min Degrees Celsius)
Non Magnetic:No
Contact Finish:Silver
Contact Material:Phosphor Bronze

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: