000-18750

RF Connector N-Type Right Angle Clamp Plug RG-58 RG-141 Times LMR-195 50 Ohm

Enhance your RF connectivity with our N-Type Right Angle Clamp Plug, designed for seamless integration with RG-58, RG-141, Times LMR-195 cables. Crafted from durable brass with a nickel finish, this 50 Ohm connector ensures reliable performance even in extreme temperatures ranging from -65 °C to 165 °C. With a maximum operating frequency of 11 GHz, it's ideal for high-speed data transmission. Featuring a threaded coupling type, it guarantees a secure and stable connection. RoHS compliant and meticulously engineered, it's a must-have component for your RF coaxial setup.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 000-18750
Connector Type:N-Type
Gender:Plug
Termination Method:Cable - Clamp
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Right Angle
Impedance:50 Ω
Operating Frequency:11 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Threaded
SKU:AMR000-18750
Mil Qualified:No
Cable Group:C
Cable Type:RG-58,RG-141,Times LMR-195,Times LMR-200-LLPL,Belden 7806A,Belden 8219,Belden 8240,Belden 8259,Belden 8262,Belden 9201,Belden 9203,Belden 9310,Belden 9311
Insulator Material:PTFE
Isolated:No
Low PIM:No
Non Magnetic:No
Thread Direction:Standard
Contact Finish:Silver
Contact Termination:Solder
Mating Cycles (Min):500

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: