000-27975

RF Connector MHV Straight Clamp Plug RG-59 RG-62 Non-Constant Impedance

Part Aliases: Amphenol RF UG-932A/U  
Enhance your RF connectivity with this MHV Straight Clamp Plug, perfect for RG-59 and RG-62 cables. Crafted from durable brass with a nickel finish, it ensures reliable performance in a wide temperature range from -65 °C to 165 °C. The bayonet coupling type offers secure and easy installation, while the non-constant impedance design guarantees optimal signal transmission. RoHS compliant and also known as UG-932A/U, this connector is a must-have for your RF coaxial setup.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 000-27975
Connector Type:MHV
Gender:Plug
Termination Method:Cable - Clamp
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:Non-Constant
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Bayonet
Part Aliases:UG-932A/U
SKU:AMR000-27975
Mil Qualified:No
Cable Group:D
Cable Type:RG-59,RG-62,Belden 8221,Belden 8241,Belden 9169,Belden 9204,Belden 9228,Canare LV-61S
Insulator Material:PTFE
Isolated:No
Low PIM:No
Non Magnetic:No
Thread Direction:Standard
Contact Finish:Silver
Contact Termination:Solder
Mating Cycles (Min):500

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: