000-28100

RF Connector MHV Right Angle Clamp Plug RG-59 RG-62 Non-Constant Impedance

Enhance your RF signal connections with our MHV Right Angle Clamp Plug, designed for optimal performance with RG-59 and RG-62 cables. Featuring a durable brass body and contact material, this connector ensures reliable conductivity in a wide temperature range from -65°C to 165°C. Its bayonet coupling type offers secure and efficient mating, while the nickel finish provides corrosion resistance. With a non-constant impedance and a maximum operating frequency of .5 GHz, it's perfect for high-frequency applications. Whether in industrial or laboratory settings, this connector is RoHS compliant and guarantees quality and durability. Upgrade your RF coaxial setup with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 000-28100
Connector Type:MHV
Gender:Plug
Termination Method:Cable - Clamp
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Right Angle1
Impedance:Non-Constant
Operating Frequency:.5 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR000-28100
Mil Qualified:No
Cable Group:D
Cable Type:RG-59,RG-62,Belden 8221,Belden 8241,Belden 9169,Belden 9204,Belden 9228,Canare LV-61S
Insulator Material:PTFE
Isolated:No
Low PIM:No
Non Magnetic:No
Thread Direction:Standard
Contact Finish:Silver
Contact Termination:Solder
Mating Cycles (Min):500

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: