000-29100

RF Connector MHV Straight Clamp Plug RG-58 RG-141 Times LMR-195 Non-Constant Impedance

Enhance your RF connectivity with our MHV Straight Clamp Plug, designed for seamless integration with RG-58, RG-141, Times LMR-195 cables. Crafted from durable brass with a nickel finish, this connector ensures reliable performance in demanding environments, with a wide operating temperature range from -65°C to 165°C. The bayonet coupling type offers quick and secure mating, while the non-constant impedance design guarantees consistent signal transmission. Perfect for a variety of applications, this plug is RoHS compliant, meeting strict environmental standards. Upgrade your RF setup with this high-quality connector for optimal performance.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 000-29100
Connector Type:MHV
Gender:Plug
Termination Method:Cable - Clamp
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:Non-Constant
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR000-29100
Mil Qualified:No
Cable Group:C
Cable Type:RG-58,RG-141,Times LMR-195,Times LMR-200-LLPL,Belden 7806A,Belden 8219,Belden 8240,Belden 8259,Belden 8262,Belden 9201,Belden 9203,Belden 9310,Belden 9311
Insulator Material:PTFE
Isolated:No
Low PIM:No
Non Magnetic:No
Thread Direction:Standard
Contact Finish:Silver
Contact Termination:Solder
Mating Cycles (Min):500

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: