| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 000-33275 |
| Connector Type: | BNC |
| Gender: | Plug |
| Termination Method: | Cable - Clamp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Right Angle1 |
| Impedance: | 50 Ω |
| Operating Frequency: | 4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR000-33275 |
000-33275
| Heilind Number: | AMR000-33275 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 000-33275 |
| ECAD Model: |
Description:
RF Connector BNC Right Angle Clamp Plug RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm
More >>Specifications
Detailed Description
Make seamless RF connections with our Right Angle Clamp Plug, designed for BNC connectors. Compatible with RG-174, RG-188, RG-316, Times LMR-100A cables, this 50 Ohm plug ensures optimal signal transmission. Crafted from high-quality brass with a nickel finish, it guarantees durability and reliable performance in a wide temperature range from -65 °C to 165 °C. With a maximum operating frequency of 4 GHz, it's ideal for high-speed data and communication applications. RoHS compliant and featuring a bayonet coupling type, it offers easy installation and meets industry standards for quality and environmental safety. Upgrade your RF setup with this essential connector for seamless connectivity.

