Product Category: | |
---|---|
Manufacturer: | Amphenol RF |
Manufacturer Part Number: | 000-34025 |
Connector Type: | N-Type |
Gender: | Plug |
Termination Method: | Cable - Clamp |
Contact Material: | Brass |
Maximum Operating Temperature: | 165 °C |
Minimum Operating Temperature: | -65 °C |
IP Rating: | Not Rated |
Orientation: | Straight |
Impedance: | 50 Ω |
Operating Frequency: | 11 Max GHz |
Body Material: | Brass |
Panel Mount Type: | Not Applicable |
Body Finish: | Nickel |
Coupling Type: | Threaded |
Part Aliases: | UG-536B/U |
SKU: | AMR000-34025 |
Mil Qualified: | No |
Cable Group: | C |
Cable Type: | RG-58,RG-141,Times LMR-195,Times LMR-200-LLPL,Belden 7806A,Belden 8219,Belden 8240,Belden 8259,Belden 8262,Belden 9201,Belden 9203,Belden 9310,Belden 9311 |
Insulator Material: | PTFE |
Isolated: | No |
Low PIM: | No |
Non Magnetic: | No |
Thread Direction: | Standard |
Contact Finish: | Silver |
Contact Termination: | Solder |
Mating Cycles (Min): | 500 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |