031-80910

RF Connector TNC Straight Receptacle Jack Round Post Bulkhead Front Mount 50 Ohm

Enhance your RF connectivity with our TNC Straight Receptacle Jack, designed for seamless integration in high-performance systems. Featuring a durable Brass body with Nickel finish, this connector ensures reliable signal transmission in demanding environments. Its Round Post termination method and Bulkhead Front Mount panel feature make installation a breeze, while the 50 Ohm impedance and 2 Max GHz operating frequency guarantee optimal signal integrity. With Beryllium Copper contacts and a wide operating temperature range from -65°C to 165°C, this connector is built to withstand harsh conditions. RoHS compliant and offering a threaded coupling type, it meets the highest industry standards for quality and environmental responsibility. Upgrade your RF setup with this essential component for Products, Connectors, RF Coaxial Connectors & Accessories.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 031-80910
Connector Type:TNC
Gender:Jack
Termination Method:Round Post
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:2 Max GHz
Body Material:Brass
Panel Mount Type:Bulkhead - Front Mount
Body Finish:Nickel
Coupling Type:Threaded
SKU:AMR031-80910
Mil Qualified:No
Cable Group:Not Applicable
Cable Type:Not Applicable
Insulator Material:PTFE
Isolated:No
Low PIM:No
Non Magnetic:No
Thread Direction:Standard
Contact Finish:Gold
Contact Termination:Solder
Mating Cycles (Min):500
Post Length:0.088 Inches (2.24 mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: