000-34125
UHF Jack to N-Type Plug Adapter 50 Ohm Straight
Effortlessly bridge the gap between UHF and N-Type connectors with our UHF Jack to N-Type Plug Adapter. Engineered for seamless compatibility, this straight adapter ensures optimal signal transmission in 50 Ohm systems. Crafted with high-quality brass and nickel finishes, it guarantees durability for long-lasting performance. With a frequency range up to 0.5 GHz, it's perfect for various RF applications. Whether you need to convert N-Type to UHF or vice versa, this adapter, with a jack on one end and a plug on the other, offers reliable connectivity. Explore our range of RF Coaxial Connectors & Accessories for all your connectivity needs.
Product Category: | |
Manufacturer: | Amphenol RF |
Manufacturer Part Number: | Amphenol RF 000-34125 |
Orientation: | Straight |
Adapter Type: | N-Type to UHF |
Impedance: | 50 Ω |
Body Material: | Brass |
Body Finish: | Nickel |
Frequency GHZ: | .5 GHz |
Adapter Side 1: | N-Type |
Adapter Side 2: | UHF |
Adapter Side 2 Gender: | Jack |
Adapter Side 1 Gender: | Plug |
SKU: | AMR000-34125 |
Mil Qualified: | No |
Insulator Material: | PTFE |
IP Rating: | Not Rated |
Panel Mounting Feature: | Not Applicable |
Operating Level: | Commercial |
Isolated: | No |
Low PIM: | No |
Temp (Max Degrees Celsius): | 165 (Max Degrees Celsius) |
Temp (Min Degrees Celsius): | -65 (Min Degrees Celsius) |
Non Magnetic: | No |
Contact Finish: | Silver |
Contact Material: | Brass |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |