| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 000-35025 |
| Connector Type: | N-Type1 |
| Gender: | Jack |
| Termination Method: | Cable - Clamp |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Threaded |
| SKU: | AMR000-35025 |
000-35025
| Heilind Number: | AMR000-35025 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 000-35025 |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with our RF Connector N-Type Straight Clamp Jack, designed for seamless integration with RG-58, RG-141, Times LMR-195 cables. Offering a 50 Ohm impedance with a maximum operating frequency of 11 GHz, this connector ensures reliable signal transmission in high-frequency applications. Crafted from durable brass with a nickel finish, it guarantees both performance and longevity. The straight orientation and threaded coupling type facilitate easy installation, while the beryllium copper contact material ensures secure and efficient connections. With a wide operating temperature range from -65°C to 165°C, it is suitable for diverse environmental conditions. RoHS compliant for environmental responsibility, this connector is a valuable addition to any RF Coaxial setup.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/19/2025 | PCN061925 - Manufacturing Location Change/COO Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||

