| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 000-36825 |
| Connector Type: | TNC |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Threaded |
| SKU: | AMR000-36825 |
000-36825
| Heilind Number: | AMR000-36825 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 000-36825 |
| ECAD Model: |
Specifications
Detailed Description
Stay connected with ease using our RF Connector TNC Straight Crimp Plug. Designed for seamless integration with RG-58, RG-141, Times LMR-195 cables, this 50 Ohm connector ensures optimal signal transmission. Crafted from durable brass with a nickel finish, it offers reliable performance in a wide temperature range from -65°C to 165°C. Featuring a straight orientation and threaded coupling, it guarantees a secure and stable connection. Ideal for high-frequency applications with a maximum operating frequency of 11 GHz, this RoHS-compliant connector is a must-have for your RF coaxial setup.

