| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 000-36875 |
| Connector Type: | BNC |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 1 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR000-36875 |
000-36875
| Heilind Number: | AMR000-36875 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 000-36875 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our BNC Straight Crimp Plug, designed for seamless integration with RG-55, RG-142, RG-223, and RG-400 cables. Operating efficiently at temperatures ranging from -65°C to 165°C, this 50 Ohm connector ensures reliable performance in diverse environments. Crafted with brass contacts and a nickel-finished body, it guarantees durability and conductivity. The Bayonet coupling type offers secure mating, while the straight orientation allows for easy installation. RoHS compliant and suitable for frequencies up to 1 GHz, it is a versatile choice for various applications in the RF field.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/30/2026 | AMR-012926 - Manufacturing Location & COO change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||

