| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 000-5675 |
| Connector Type: | BNC |
| Gender: | Jack |
| Termination Method: | Solder Cup |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Right Angle |
| Impedance: | 50 Ω |
| Operating Frequency: | 4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | 4-Hole Flange |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| Part Aliases: | UG-535/U |
| SKU: | AMR000-5675 |
000-5675
| Heilind Number: | AMR000-5675 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 000-5675 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your RF connectivity with our BNC Right Angle Receptacle Jack. Designed for optimal performance, this solder cup connector features a 4-hole flange for secure panel mounting. Its durable brass body with nickel finish ensures longevity, while the beryllium copper contacts guarantee reliable signal transmission. Operating seamlessly in temperatures ranging from -65°C to 165°C, and boasting an impedance of 50Ω, this connector is suitable for a wide range of applications. With a maximum operating frequency of 4GHz, it's perfect for high-speed data transmission. RoHS compliant and with the part alias UG-535/U, this connector meets the highest industry standards. Upgrade your RF setups with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/24/2025 | 042425 - COO Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||

