000-69475

RF Connector BNC Straight Clamp Plug RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm

Ensure seamless RF connectivity with our BNC Straight Clamp Plug, designed for RG-174, RG-188, RG-316, Times LMR-100A cables. Featuring a 50 Ohm impedance and a durable brass construction with nickel finish, this connector guarantees reliable performance in a wide temperature range from -65 °C to 165 °C. Its bayonet coupling type and straight orientation make installation effortless, while its brass contacts ensure optimal signal transmission. Perfect for high-frequency applications with a maximum operating frequency of 4 GHz, and RoHS compliant for environmentally conscious operations. Upgrade your RF setup with this essential component for superior signal integrity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 000-69475
Connector Type:BNC
Gender:Plug
Termination Method:Cable - Clamp
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:4 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR000-69475
Mil Qualified:No
Cable Group:B
Cable Type:RG-174,RG-188,RG-316,Times LMR-100A,Belden 7805A,Belden 8216,Belden 83269,Belden 83284,Belden 84316
Insulator Material:PTFE
Isolated:No
Low PIM:No
Non Magnetic:No
Contact Finish:Silver
Contact Termination:Solder
Mating Cycles (Min):500

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: