| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 000-77175 |
| Connector Type: | TNC |
| Gender: | Plug |
| Termination Method: | Cable - Clamp |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Threaded |
| SKU: | AMR000-77175 |
000-77175
| Heilind Number: | AMR000-77175 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 000-77175 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our TNC Straight Clamp Plug, engineered for seamless integration with RG-58, RG-141, Times LMR-195 cables. Featuring a 50 Ohm impedance, Beryllium Copper contact material, and durable brass body with a nickel finish, this connector ensures reliable signal transmission in a wide temperature range from -65°C to 165°C. With a maximum operating frequency of 11 GHz, it is ideal for high-performance applications. RoHS compliant and threaded for secure coupling, it is a must-have component for your RF coaxial systems.

