031-10

RF Connector BNC Straight Receptacle Jack Solder Cup Bulkhead Front Mount 50 Ohm Isolated

Easily integrate RF connectivity with our BNC Straight Receptacle Jack. Designed for seamless solder cup termination, this bulkhead front mount connector ensures reliable signal transmission in a variety of applications. With a 50 Ohm impedance and operating frequency of up to 1 GHz, it offers high performance in demanding environments. The nickel-plated brass construction and phosphor bronze contacts guarantee durability and signal integrity, while the bayonet coupling type allows for quick and secure mating. RoHS compliant and suitable for a wide temperature range (-40°C to 85°C), this connector is a trusted choice for professional installations.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 031-10
Connector Type:BNC
Gender:Jack
Termination Method:Solder Cup
Contact Material:Phosphor Bronze
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:1 Max GHz
Body Material:Brass
Panel Mount Type:Bulkhead - Front Mount
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR031-10
Mil Qualified:No
Cable Group:Not Applicable
Cable Type:Not Applicable
Insulator Material:PPO
Operating Level:Commercial
Isolated:Yes
Low PIM:No
Non Magnetic:No
Contact Finish:Silver
Contact Termination:Solder
Mating Cycles (Min):500
Extended Dielectric Length:0.440 Inches (11.18 mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: