031-221

RF Connector BNC Straight Receptacle Jack Solder Cup Bulkhead Front Mount 50 Ohm

Part Aliases: Amphenol RF UG-1094/U  
Enhance your RF connectivity with this high-performance BNC Straight Receptacle Jack. Designed for seamless integration, this connector features a solder cup termination method for secure and reliable attachment. With a durable brass body and nickel finish, it ensures longevity and robust performance. Operating efficiently in a wide temperature range from -65°C to 165°C, it's suitable for various environments. The 50 Ohm impedance and 4 GHz maximum operating frequency guarantee optimal signal transmission. RoHS compliant and with the part alias UG-1094/U, this connector is a versatile solution for your RF coaxial connection needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 031-221
Connector Type:BNC
Gender:Jack
Termination Method:Solder Cup
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:4 Max GHz
Body Material:Brass
Panel Mount Type:Bulkhead - Front Mount
Body Finish:Nickel
Coupling Type:Bayonet
Part Aliases:UG-1094/U
SKU:AMR031-221
Mil Qualified:No
Cable Group:Not Applicable
Cable Type:Not Applicable
Insulator Material:PTFE
Isolated:No
Low PIM:No
Non Magnetic:No
Contact Finish:Silver
Contact Termination:Solder
Mating Cycles (Min):500
Extended Dielectric Length:0.205 Inches (5.21 mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: