| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 031-5329-51RFX |
| Connector Type: | BNC |
| Gender: | Jack |
| Termination Method: | PCB - Through Hole |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR031-5329-51RFX |
031-5329-51RFX
| Heilind Number: | AMR031-5329-51RFX |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 031-5329-51RFX |
| ECAD Model: |
Specifications
Detailed Description
Elevate your RF connectivity with our BNC Straight PCB Jack Through Hole 50 Ohm connector. Crafted with precision and durability in mind, this essential component features a phosphor bronze contact material for reliable performance. Operating seamlessly in temperatures ranging from -40°C to 85°C, it ensures consistent functionality in diverse environments. With a straight orientation and bayonet coupling type, installation is a breeze. The body, constructed from high-quality brass with a nickel finish, guarantees longevity and robustness. RoHS compliant and designed for a maximum operating frequency of 4GHz, it's the perfect choice for demanding RF applications. Explore the possibilities with this versatile connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/08/2025 | AMR-120825 - MFG & Coo Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||

