| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 031-5991-RFX |
| Connector Type: | BNC |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Right Angle1 |
| Impedance: | 50 Ω |
| Operating Frequency: | 4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR031-5991-RFX |
031-5991-RFX
| Heilind Number: | AMR031-5991-RFX |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 031-5991-RFX |
| ECAD Model: |
Description:
RF Connector BNC Right Angle Crimp Plug RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm
More >>Specifications
Detailed Description
Enhance your RF connectivity with our BNC Right Angle Crimp Plug, designed for seamless integration with RG-174, RG-188, RG-316, Times LMR-100A cables. This 50 Ohm plug, crafted from durable brass with a nickel finish, guarantees reliable performance in a wide temperature range from -40°C to 85°C. Featuring a bayonet coupling and crimp termination method, it ensures secure and efficient connections for your RF applications. With a maximum operating frequency of 4 GHz, it's the perfect choice for high-speed data transmission. Upgrade your RF setups with this essential connector for optimal signal integrity.

