| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 031-6036 |
| Connector Type: | RP-BNC |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR031-6036 |
031-6036
| Heilind Number: | AMR031-6036 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 031-6036 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our Straight Crimp Plug, perfect for RG-58, RG-141, Times LMR-195 cables. This 50 Ohm RP-BNC connector, crafted with durable nickel-finished brass, ensures reliable performance in a wide temperature range from -65°C to 165°C. With a maximum operating frequency of 4 GHz, it's ideal for high-speed data transmission. The bayonet coupling mechanism guarantees secure connections, while RoHS compliance underscores our commitment to quality and environmental standards. Upgrade your RF setup with this essential connector for seamless signal transmission.

