031-6824
RF Connector TNC Straight Crimp Jack Times LMR-195 Optimized Bulkhead Rear Mount 50 Ohm
Elevate your RF connectivity with our TNC Straight Crimp Jack connector, designed for top performance with Times LMR-195 cable. Featuring a rugged brass body with nickel finish, this 50 Ohm connector ensures reliable signal transmission in even the harshest environments. Its Beryllium Copper contacts guarantee optimal conductivity, while the threaded coupling provides secure mating. Whether you're operating at -65°C or up to 165°C, this connector delivers consistent quality. Perfect for bulkhead rear mount installations, it's a versatile choice for RF applications up to 6GHz. Rest assured, it's also RoHS compliant, meeting the latest environmental standards. Upgrade your RF system with this high-quality connector for seamless connectivity every time.
Product Category: | |
Manufacturer: | Amphenol RF |
Manufacturer Part Number: | 031-6824 |
Connector Type: | TNC |
Gender: | Jack |
Termination Method: | Cable - Crimp |
Contact Material: | Beryllium Copper |
Maximum Operating Temperature: | 165 °C |
Minimum Operating Temperature: | -65 °C |
IP Rating: | Not Rated |
Orientation: | Straight |
Impedance: | 50 Ω |
Operating Frequency: | 6 Max GHz |
Body Material: | Brass |
Panel Mount Type: | Bulkhead - Rear Mount |
Body Finish: | Nickel |
Coupling Type: | Threaded |
SKU: | AMR031-6824 |
Mil Qualified: | No |
Cable Group: | LL02 |
Cable Type: | Times LMR-195 Optimized,Times LMR-200-LLPL Optimized |
Insulator Material: | PTFE |
Isolated: | No |
Low PIM: | No |
Non Magnetic: | No |
Thread Direction: | Standard |
Contact Finish: | Gold |
Contact Termination: | Solder |
Mating Cycles (Min): | 500 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |