031-6825
RF Connector TNC Straight Crimp Plug Times LMR-240 Optimized 50 Ohm
Easily connect your RF devices with our TNC Straight Crimp Plug, designed for optimal performance with Times LMR-240 cables. This 50 Ohm connector boasts a durable brass construction, nickel finish, and a maximum operating frequency of 6GHz, making it ideal for high-frequency applications. With a straight orientation and threaded coupling, installation is a breeze. RoHS compliant and suitable for temperatures ranging from -40°C to 130°C, this connector ensures reliable connectivity in diverse environments. Perfect for professionals in the telecommunications and electronics industries, it offers a secure and efficient solution for your RF connectivity needs.
Product Category: | |
Manufacturer: | Amphenol RF |
Manufacturer Part Number: | 031-6825 |
Connector Type: | TNC |
Gender: | Plug |
Termination Method: | Cable - Crimp |
Contact Material: | Brass |
Maximum Operating Temperature: | 130 °C |
Minimum Operating Temperature: | -40 °C |
IP Rating: | Not Rated |
Orientation: | Straight |
Impedance: | 50 Ω |
Operating Frequency: | 6 Max GHz |
Body Material: | Brass |
Panel Mount Type: | Not Applicable |
Body Finish: | Nickel |
Coupling Type: | Threaded |
SKU: | AMR031-6825 |
Mil Qualified: | No |
Cable Group: | LL04 |
Cable Type: | Times LMR-240 Optimized,Times LMR-240 UltraFlex Optimized |
Insulator Material: | PTFE |
Isolated: | No |
Low PIM: | No |
Non Magnetic: | No |
Thread Direction: | Standard |
Contact Finish: | Gold |
Contact Termination: | Solder |
Mating Cycles (Min): | 500 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |