031-70540-12G

BNC Jack to HD-BNC Plug Adapter 75 Ohm Straight

Easily connect BNC and HD-BNC devices with our straight adapter, designed for seamless 75 Ohm impedance matching. Crafted with durable brass and finished in nickel, this adapter ensures reliable performance. With a frequency range of up to 12 GHz, it's ideal for high-speed applications. The BNC jack and HD-BNC plug configuration allows for versatile connectivity. RoHS compliant, this adapter meets strict environmental standards, making it a responsible choice for your RF coaxial setup. Explore our range of RF Coaxial Adapters for more connectivity solutions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 031-70540-12G
Orientation:Straight
Adapter Type:BNC to HD-BNC
Impedance:75 Ω
Body Material:Brass
Body Finish:Nickel
Frequency GHZ:12 Max GHz
Adapter Side 1:BNC
Adapter Side 2:HD-BNC
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Jack
SKU:AMR031-70540-12G
Mil Qualified:No
Insulator Material:PTFE
IP Rating:Not Rated
Panel Mounting Feature:Not Applicable
Operating Level:Performance
Isolated:No
Low PIM:No
Temp (Max Degrees Celsius):165 (Max Degrees Celsius)
Temp (Min Degrees Celsius):-65 (Min Degrees Celsius)
Non Magnetic:No
Contact Finish:Gold
Contact Material:Beryllium Copper

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: