031-70541-12G

BNC Plug to HD-BNC Jack 75 Ohm Straight 12G Optimized

Elevate your connectivity with this high-performance BNC Plug to HD-BNC Jack adapter, meticulously engineered for 12G optimization. Crafted from durable phosphor bronze with a sleek nickel finish, it ensures reliable signal transmission in 75 Ohm systems. With a straight orientation and compliant with RoHS standards, this adapter seamlessly bridges the gap between BNC and HD-BNC interfaces. Whether you're in the realm of broadcasting, telecommunications, or beyond, trust in this adapter to deliver uncompromising quality and efficiency.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 031-70541-12G
Orientation:Straight
Adapter Type:BNC to HD-BNC
Impedance:75 Ω
Body Material:Phosphor Bronze
Body Finish:Nickel
Frequency GHZ:12 Max GHz
Adapter Side 1:BNC
Adapter Side 2:HD-BNC
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Plug
SKU:AMR031-70541-12G
Mil Qualified:No
Insulator Material:PTFE
IP Rating:Not Rated
Panel Mounting Feature:Not Applicable
Operating Level:Performance
Isolated:No
Low PIM:No
Temp (Max Degrees Celsius):165 (Max Degrees Celsius)
Temp (Min Degrees Celsius):-65 (Min Degrees Celsius)
Non Magnetic:No
Contact Finish:Gold
Contact Material:Beryllium Copper

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: