031-71013-RFX
RF Connector BNC Straight Crimp Plug RG-179 Belden 179DT 75 Ohm
Enhance your RF connectivity with our BNC Straight Crimp Plug, designed for seamless integration with RG-179 Belden 179DT cables. This high-quality connector boasts a 75 Ohm impedance, making it ideal for efficient signal transmission. Crafted with durable brass and finished in nickel, it ensures long-lasting performance even in harsh environments. With a straight orientation and bayonet coupling, installation is quick and secure. Operating temperature ranges from -65°C to 165°C, catering to diverse application needs. RoHS compliant and suitable for frequencies up to 4GHz, this connector is a reliable choice for professional RF setups.
Product Category: | |
Manufacturer: | Amphenol RF |
Manufacturer Part Number: | Amphenol RF 031-71013-RFX |
Connector Type: | BNC |
Gender: | Plug |
Termination Method: | Cable - Crimp |
Contact Material: | Brass |
Maximum Operating Temperature: | 165 °C |
Minimum Operating Temperature: | -65 °C |
IP Rating: | Not Rated |
Orientation: | Straight |
Impedance: | 75 Ω |
Operating Frequency: | 4 Max GHz |
Body Material: | Brass |
Panel Mount Type: | Not Applicable |
Body Finish: | Nickel |
Coupling Type: | Bayonet |
SKU: | AMR031-71013-RFX |
Mil Qualified: | No |
Cable Group: | S |
Cable Type: | RG-161,RG-179,RG-187,Belden 179DT,Belden 1520A,Belden 1521A,Belden 1522A,Belden 9221 |
Insulator Material: | Delrin |
Operating Level: | Commercial |
Isolated: | No |
Low PIM: | No |
Non Magnetic: | No |
Contact Finish: | Gold |
Contact Termination: | Solder |
Mating Cycles (Min): | 500 |
Assembly Tool: | CTL-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |