031-71052-1010
RF Connector BNC Right Angle PCB Jack Through Hole Bulkhead Rear Mount 75 Ohm Isolated
Enhance your RF connectivity with our BNC Right Angle PCB Jack. Designed for seamless integration, this connector features Through Hole termination for secure PCB mounting. Operating at 75 Ohm impedance, it ensures reliable signal transmission, while the Zinc Diecast body with Nickel finish guarantees durability. The Bayonet coupling type offers easy and secure mating. Suitable for a wide range of applications, from telecommunications to industrial systems, this connector is a versatile and essential component in your setup. With a maximum operating temperature of 85°C and minimum of -40°C, it's built to perform in diverse environments. Upgrade your connectivity with this high-quality RF connector.
Product Category: | |
Manufacturer: | Amphenol RF |
Manufacturer Part Number: | Amphenol RF 031-71052-1010 |
Connector Type: | BNC |
Gender: | Jack |
Termination Method: | PCB - Through Hole |
Contact Material: | Phosphor Bronze |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -40 °C |
IP Rating: | Not Rated |
Orientation: | Right Angle1 |
Impedance: | 75 Ω |
Operating Frequency: | 1 Max GHz |
Body Material: | Zinc Diecast |
Panel Mount Type: | Bulkhead - Rear Mount |
Body Finish: | Nickel |
Coupling Type: | Bayonet |
SKU: | AMR031-71052-1010 |
Mil Qualified: | No |
Cable Group: | Not Applicable |
Cable Type: | Not Applicable |
Insulator Material: | Polypropylene |
Operating Level: | Commercial |
Isolated: | Yes |
Low PIM: | No |
Non Magnetic: | No |
Contact Finish: | Gold |
Contact Termination: | Solder |
Mating Cycles (Min): | 500 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |