031-8
BNC T-Shape Adapter Jack-Plug-Jack 50 Ohm
Part Aliases: Amphenol RF UG-274/U
Enhance connectivity with our BNC T-Shape Adapter, a versatile solution for seamless signal transmission. This durable adapter features a robust brass body with a sleek nickel finish, ensuring long-lasting performance. With a 50 Ohm impedance and a maximum frequency of 4 GHz, it guarantees reliable data transfer in high-speed applications. Its Jack-Plug-Jack tee design offers convenient connectivity options, while its compliance with RoHS regulations underscores our commitment to environmental responsibility. Ideal for use in various industries, this adapter is a must-have for professionals seeking efficient RF coaxial connections.
Product Category: | |
Manufacturer: | Amphenol RF |
Manufacturer Part Number: | Amphenol RF 031-8 |
Adapter Type: | BNC Tee |
Impedance: | 50 Ω |
Body Material: | Brass |
Body Finish: | Nickel |
Frequency GHZ: | 4 Max GHz |
Tee Adapter Gender: | Jack-Plug-Jack |
Part Aliases: | UG-274/U |
SKU: | AMR031-8 |
Mil Qualified: | No |
Insulator Material: | PTFE |
IP Rating: | Not Rated |
Panel Mounting Feature: | Not Applicable |
Operating Level: | Commercial |
Isolated: | No |
Low PIM: | No |
Temp (Max Degrees Celsius): | 165 (Max Degrees Celsius) |
Temp (Min Degrees Celsius): | -65 (Min Degrees Celsius) |
Non Magnetic: | No |
Contact Finish: | Silver |
Contact Material: | Brass |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |