031-9-75-12G
BNC Jack to BNC Plug 75 Ohm Right Angle 12G Optimized
Enhance your connectivity with our BNC Jack to BNC Plug 75 Ohm Right Angle Adapter, meticulously crafted for seamless signal transmission. Designed for 12G optimization, it ensures high-speed data transfer with utmost precision. The combination of brass and beryllium copper contacts, plated with gold, guarantees reliable conductivity. Its right-angle orientation offers flexibility in tight spaces, while the 75 Ohm impedance and 12 GHz frequency support cater to demanding applications. Constructed with durable phosphor bronze and nickel finish, this adapter complies with RoHS standards, making it a sustainable choice for your RF coaxial connections. Perfect for professional setups or DIY projects, this adapter effortlessly bridges BNC interfaces with uncompromising performance. Elevate your connectivity experience with this essential component.
Product Category: | |
Manufacturer: | Amphenol RF |
Manufacturer Part Number: | 031-9-75-12G |
Contact Material: | Brass and Beryllium Copper |
Contact Plating: | Gold |
Orientation: | Right Angle1 |
Adapter Type: | BNC to BNC |
Impedance: | 75 Ω |
Body Material: | Phosphor Bronze |
Body Finish: | Nickel |
Frequency GHZ: | 12 Max GHz |
Adapter Side 1: | BNC |
Adapter Side 2: | BNC |
Adapter Side 2 Gender: | Plug |
Adapter Side 1 Gender: | Jack1 |
SKU: | AMR031-9-75-12G |
Mil Qualified: | No |
Insulator Material: | PTFE |
IP Rating: | Not Rated |
Panel Mounting Feature: | Not Applicable |
Operating Level: | Performance |
Isolated: | No |
Low PIM: | No |
Temp (Max Degrees Celsius): | 165 (Max Degrees Celsius) |
Temp (Min Degrees Celsius): | -65 (Min Degrees Celsius) |
Non Magnetic: | No |
Contact Finish: | Gold |
Contact Material: | Brass and Beryllium Copper |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |