034-1025-12G

RF Connector HD-BNC Straight Crimp Plug Belden 1505A Belden 4505R AT&T 734 75 Ohm 12G Optimized

Enhance your RF connectivity with our RF Connector HD-BNC Straight Crimp Plug, designed for optimal performance with Belden 1505A, Belden 4505R, and AT&T 734 cables. Featuring a 75 Ohm impedance and 12G compatibility, this connector ensures high-quality signal transmission in demanding environments. Crafted with a durable brass body and nickel finish, it offers reliable functionality with a straight orientation for easy installation. RoHS compliant and capable of operating between -40°C to 85°C, it guarantees efficiency and longevity. Perfect for professional audio, video, and telecommunications applications, this connector is a must-have for seamless connectivity solutions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 034-1025-12G
Connector Type:HD-BNC
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Phosphor Bronze
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:75 Ω
Operating Frequency:18 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR034-1025-12G
Mil Qualified:No
Cable Group:D1
Cable Type:Belden 1426A,Belden 1505A,Belden 4505R,Belden 8212,Belden 8241F,Belden 9100,Belden 9259,AT&T 734,AT&T 734A
Insulator Material:PTFE
Operating Level:Performance
Isolated:No
Low PIM:No
Non Magnetic:No
Contact Finish:Gold
Contact Termination:Crimp
Mating Cycles (Min):500

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: