034-1042
RF Connector HD-BNC Straight Crimp Plug RG-179 Belden 179DT 75 Ohm
Enhance your RF connectivity with our HD-BNC Straight Crimp Plug, designed for seamless integration with RG-179 Belden 179DT cables. Featuring a robust construction with a brass body and nickel finish, this 75 Ohm connector ensures reliable performance in a wide temperature range from -65°C to 165°C. The bayonet coupling type allows for quick and secure mating, while the beryllium copper contact material guarantees optimal signal transmission. With a maximum operating frequency of 3 GHz, this connector is ideal for high-speed data applications. RoHS compliant for environmental responsibility, it's a must-have for professional RF installations.
Product Category: | |
Manufacturer: | Amphenol RF |
Manufacturer Part Number: | Amphenol RF 034-1042 |
Connector Type: | HD-BNC |
Gender: | Plug |
Termination Method: | Cable - Crimp |
Contact Material: | Beryllium Copper |
Maximum Operating Temperature: | 165 °C |
Minimum Operating Temperature: | -65 °C |
IP Rating: | Not Rated |
Orientation: | Straight |
Impedance: | 75 Ω |
Operating Frequency: | 3 Max GHz |
Body Material: | Brass |
Panel Mount Type: | Not Applicable |
Body Finish: | Nickel |
Coupling Type: | Bayonet |
SKU: | AMR034-1042 |
Mil Qualified: | No |
Cable Group: | S |
Cable Type: | RG-161,RG-179,RG-187,Belden 179DT,Belden 1520A,Belden 1521A,Belden 1522A,Belden 9221 |
Insulator Material: | PTFE |
Operating Level: | Performance |
Isolated: | No |
Low PIM: | No |
Non Magnetic: | No |
Contact Finish: | Gold |
Contact Termination: | Solder |
Mating Cycles (Min): | 500 |
Assembly Tool: | CTL-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |