034-1053

RF Connector HD-BNC Straight Crimp Jack RG-179 Belden 179DT Bulkhead Rear Mount 75 Ohm

Enhance your RF connectivity with our RF Connector HD-BNC Straight Crimp Jack. Designed for optimal performance, this connector is suitable for RG-179 Belden 179DT cables, offering a seamless 75 Ohm impedance. With a durable brass body and nickel finish, it ensures long-lasting durability even in demanding environments. Featuring a straight orientation and bayonet coupling type, it guarantees secure and efficient connections. The beryllium copper contact material and RoHS compliance further demonstrate its high quality and reliability. Whether for professional or personal use, this connector is a must-have for seamless RF applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 034-1053
Connector Type:HD-BNC
Gender:Jack
Termination Method:Cable - Crimp
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:75 Ω
Operating Frequency:4 Max GHz
Body Material:Brass
Panel Mount Type:Bulkhead - Rear Mount
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR034-1053
Mil Qualified:No
Cable Group:S
Cable Type:RG-161,RG-179,RG-187,Belden 179DT,Belden 1520A,Belden 1521A,Belden 1522A,Belden 9221
Insulator Material:PTFE
Operating Level:Performance
Isolated:No
Low PIM:No
Non Magnetic:No
Contact Finish:Gold
Contact Termination:Solder
Mating Cycles (Min):500
Assembly Tool:CTL-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: