034-1026

RF Connector HD-BNC Straight Crimp Plug Belden 1855A 75 Ohm

Enhance your RF connectivity with our HD-BNC Straight Crimp Plug specifically designed for Belden 1855A cables. With a 75 Ohm impedance and operating frequency of up to 4 GHz, this connector ensures reliable signal transmission in high-speed applications. Crafted from durable brass with a nickel finish, it offers both durability and conductivity. The phosphor bronze contact material guarantees secure connections, while the crimp termination method simplifies installation. Whether you're in broadcasting, telecommunications, or RF testing, this plug is RoHS compliant and ready to meet your demands for quality and performance.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 034-1026
Connector Type:HD-BNC
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Phosphor Bronze
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:75 Ω
Operating Frequency:4 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR034-1026
Mil Qualified:No
Cable Group:D4
Cable Type:Belden 1855A,Belden 4855R,Belden 4855P
Insulator Material:PTFE
Operating Level:Performance
Isolated:No
Low PIM:No
Non Magnetic:No
Contact Finish:Gold
Contact Termination:Crimp
Mating Cycles (Min):500

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: